
T494A686M006AT | |
---|---|
cms-digikey-product-number | 399-T494A686M006ATTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | T494A686M006AT |
cms-description | CAP TANT SMD LOW ESR |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 68 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | T494A686M006AT Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
2.000 | 0,24711 € | 494,22 € |
Unit Price without VAT: | 0,24711 € |
---|---|
Unit Price with VAT: | 0,29406 € |