T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A686K006AT

DigiKey Part Number
399-4699-2-ND - Tape & Reel (TR)
399-4699-1-ND - Cut Tape (CT)
399-4699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A686K006AT
Description
CAP TANT 68UF 10% 6.3V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A686K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58700 €5,87 €
500,45840 €22,92 €
1000,41890 €41,89 €
5000,35208 €176,04 €
1.0000,33145 €331,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31445 €628,90 €
4.0000,30046 €1.201,84 €
6.0000,29346 €1.760,76 €
10.0000,28569 €2.856,90 €
14.0000,28115 €3.936,10 €
20.0000,27678 €5.535,60 €
24.0000,27471 €6.593,04 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €