
T494A476M006AT | |
---|---|
DigiKey Part Number | 399-3828-2-ND - Tape & Reel (TR) 399-3828-1-ND - Cut Tape (CT) 399-3828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A476M006AT |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A476M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,57000 € | 5,70 € |
50 | 0,44500 € | 22,25 € |
100 | 0,40630 € | 40,63 € |
500 | 0,34114 € | 170,57 € |
1.000 | 0,32097 € | 320,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,30437 € | 608,74 € |
4.000 | 0,29070 € | 1.162,80 € |
6.000 | 0,28385 € | 1.703,10 € |
10.000 | 0,27626 € | 2.762,60 € |
14.000 | 0,27183 € | 3.805,62 € |
20.000 | 0,26756 € | 5.351,20 € |
24.000 | 0,26553 € | 6.372,72 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |