
T494A475M025AT | |
|---|---|
DigiKey Part Number | 399-4636-2-ND - Tape & Reel (TR) 399-4636-1-ND - Cut Tape (CT) 399-4636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475M025AT |
Description | CAP TANT 4.7UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A475M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,42840 € | 21,42 € |
| 100 | 0,39060 € | 39,06 € |
| 500 | 0,32688 € | 163,44 € |
| 1.000 | 0,30719 € | 307,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29097 € | 581,94 € |
| 4.000 | 0,27761 € | 1.110,44 € |
| 6.000 | 0,27092 € | 1.625,52 € |
| 10.000 | 0,26351 € | 2.635,10 € |
| 14.000 | 0,25917 € | 3.628,38 € |
| 20.000 | 0,25500 € | 5.100,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

