T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A475M025AT

DigiKey Part Number
399-4636-2-ND - Tape & Reel (TR)
399-4636-1-ND - Cut Tape (CT)
399-4636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A475M025AT
Description
CAP TANT 4.7UF 20% 25V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A475M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46400 €4,64 €
500,35800 €17,90 €
1000,32540 €32,54 €
5000,27040 €135,20 €
1.0000,25339 €253,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23940 €478,80 €
4.0000,22788 €911,52 €
6.0000,22211 €1.332,66 €
10.0000,21571 €2.157,10 €
14.0000,21197 €2.967,58 €
20.0000,20837 €4.167,40 €
24.0000,20666 €4.959,84 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €