
T494A475K006AT | |
---|---|
DigiKey Part Number | 399-18783-2-ND - Tape & Reel (TR) 399-18783-1-ND - Cut Tape (CT) 399-18783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475K006AT |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A475K006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,38100 € | 3,81 € |
50 | 0,29080 € | 14,54 € |
100 | 0,26310 € | 26,31 € |
500 | 0,21642 € | 108,21 € |
1.000 | 0,20200 € | 202,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,19014 € | 380,28 € |
4.000 | 0,18037 € | 721,48 € |
6.000 | 0,17548 € | 1.052,88 € |
10.000 | 0,17006 € | 1.700,60 € |
14.000 | 0,16688 € | 2.336,32 € |
20.000 | 0,16383 € | 3.276,60 € |
24.000 | 0,16239 € | 3.897,36 € |
48.000 | 0,15752 € | 7.560,96 € |
50.000 | 0,15726 € | 7.863,00 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |