T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A475K006AT

DigiKey Part Number
399-18783-2-ND - Tape & Reel (TR)
399-18783-1-ND - Cut Tape (CT)
399-18783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A475K006AT
Description
CAP TANT 4.7UF 10% 6.3V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494A475K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38100 €3,81 €
500,29080 €14,54 €
1000,26310 €26,31 €
5000,21642 €108,21 €
1.0000,20200 €202,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19014 €380,28 €
4.0000,18037 €721,48 €
6.0000,17548 €1.052,88 €
10.0000,17006 €1.700,60 €
14.0000,16688 €2.336,32 €
20.0000,16383 €3.276,60 €
24.0000,16239 €3.897,36 €
48.0000,15752 €7.560,96 €
50.0000,15726 €7.863,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €