
T494A474M025ATAUTO | |
---|---|
DigiKey Part Number | 399-18781-2-ND - Tape & Reel (TR) 399-18781-1-ND - Cut Tape (CT) 399-18781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A474M025ATAUTO |
Description | CAP TANT 0.47UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A474M025ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,41800 € | 4,18 € |
50 | 0,32100 € | 16,05 € |
100 | 0,29110 € | 29,11 € |
500 | 0,24056 € | 120,28 € |
1.000 | 0,22497 € | 224,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21213 € | 424,26 € |
4.000 | 0,20156 € | 806,24 € |
6.000 | 0,19627 € | 1.177,62 € |
10.000 | 0,19040 € | 1.904,00 € |
14.000 | 0,18697 € | 2.617,58 € |
20.000 | 0,18367 € | 3.673,40 € |
24.000 | 0,18211 € | 4.370,64 € |
48.000 | 0,17684 € | 8.488,32 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,78540 € |