T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A474K035AT

DigiKey Part Number
399-18780-2-ND - Tape & Reel (TR)
399-18780-1-ND - Cut Tape (CT)
399-18780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A474K035AT
Description
CAP TANT 0.47UF 10% 35V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494A474K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43600 €4,36 €
500,33520 €16,76 €
1000,30430 €30,43 €
5000,25204 €126,02 €
1.0000,23590 €235,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22261 €445,22 €
4.0000,21167 €846,68 €
6.0000,20619 €1.237,14 €
10.0000,20012 €2.001,20 €
14.0000,19657 €2.751,98 €
20.0000,19315 €3.863,00 €
24.0000,19153 €4.596,72 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €