
T494A335M010AT | |
---|---|
DigiKey Part Number | 399-18378-2-ND - Tape & Reel (TR) 399-18378-1-ND - Cut Tape (CT) 399-18378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A335M010AT |
Description | CAP TANT 3.3UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A335M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,36800 € | 3,68 € |
50 | 0,28080 € | 14,04 € |
100 | 0,25400 € | 25,40 € |
500 | 0,20860 € | 104,30 € |
1.000 | 0,19457 € | 194,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18302 € | 366,04 € |
4.000 | 0,17352 € | 694,08 € |
6.000 | 0,16876 € | 1.012,56 € |
10.000 | 0,16348 € | 1.634,80 € |
14.000 | 0,16040 € | 2.245,60 € |
20.000 | 0,15743 € | 3.148,60 € |
24.000 | 0,15602 € | 3.744,48 € |
48.000 | 0,15129 € | 7.261,92 € |
50.000 | 0,15104 € | 7.552,00 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |