
T494A334K035AT | |
|---|---|
DigiKey Part Number | 399-18377-2-ND - Tape & Reel (TR) 399-18377-1-ND - Cut Tape (CT) 399-18377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A334K035AT |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A334K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32360 € | 16,18 € |
| 100 | 0,29340 € | 29,34 € |
| 500 | 0,24224 € | 121,12 € |
| 1.000 | 0,22644 € | 226,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21343 € | 426,86 € |
| 4.000 | 0,20273 € | 810,92 € |
| 6.000 | 0,19737 € | 1.184,22 € |
| 10.000 | 0,19142 € | 1.914,20 € |
| 14.000 | 0,18795 € | 2.631,30 € |
| 20.000 | 0,18461 € | 3.692,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

