
T494A334K025AT | |
---|---|
DigiKey Part Number | 399-9453-2-ND - Tape & Reel (TR) 399-9453-1-ND - Cut Tape (CT) 399-9453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A334K025AT |
Description | CAP TANT 0.33UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A334K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,40900 € | 4,09 € |
50 | 0,31420 € | 15,71 € |
100 | 0,28470 € | 28,47 € |
500 | 0,23508 € | 117,54 € |
1.000 | 0,21975 € | 219,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,20713 € | 414,26 € |
4.000 | 0,19674 € | 786,96 € |
6.000 | 0,19154 € | 1.149,24 € |
10.000 | 0,18577 € | 1.857,70 € |
14.000 | 0,18240 € | 2.553,60 € |
20.000 | 0,17916 € | 3.583,20 € |
24.000 | 0,17762 € | 4.262,88 € |
48.000 | 0,17244 € | 8.277,12 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |