T494A226M010AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3.769
Unit Price: 0,80000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,53104 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,31259 €
Datasheet
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A226M010AS

DigiKey Part Number
399-3103-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494A226M010AS
Description
CAP TANT 22UF 20% 10V 1206
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes