
T494A226M006AT | |
|---|---|
DigiKey Part Number | 399-T494A226M006ATTR-ND - Tape & Reel (TR) 399-T494A226M006ATCT-ND - Cut Tape (CT) 399-T494A226M006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A226M006AT |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A226M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36880 € | 18,44 € |
| 100 | 0,33530 € | 33,53 € |
| 500 | 0,27864 € | 139,32 € |
| 1.000 | 0,26111 € | 261,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24668 € | 493,36 € |
| 4.000 | 0,23481 € | 939,24 € |
| 6.000 | 0,22886 € | 1.373,16 € |
| 10.000 | 0,22227 € | 2.222,70 € |
| 14.000 | 0,21842 € | 3.057,88 € |
| 20.000 | 0,21471 € | 4.294,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

