
T494A225M025AT | |
---|---|
DigiKey Part Number | 399-18772-2-ND - Tape & Reel (TR) 399-18772-1-ND - Cut Tape (CT) 399-18772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225M025AT |
Description | CAP TANT 2.2UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A225M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,44600 € | 4,46 € |
50 | 0,34320 € | 17,16 € |
100 | 0,31180 € | 31,18 € |
500 | 0,25860 € | 129,30 € |
1.000 | 0,24214 € | 242,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22860 € | 457,20 € |
4.000 | 0,21745 € | 869,80 € |
6.000 | 0,21187 € | 1.271,22 € |
10.000 | 0,20568 € | 2.056,80 € |
14.000 | 0,20206 € | 2.828,84 € |
20.000 | 0,19858 € | 3.971,60 € |
24.000 | 0,19693 € | 4.726,32 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |