
T494A225K035AT | |
---|---|
DigiKey Part Number | 399-18771-2-ND - Tape & Reel (TR) 399-18771-1-ND - Cut Tape (CT) 399-18771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225K035AT |
Description | CAP TANT 2.2UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A225K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,45200 € | 4,52 € |
50 | 0,34860 € | 17,43 € |
100 | 0,31660 € | 31,66 € |
500 | 0,26276 € | 131,38 € |
1.000 | 0,24612 € | 246,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,23241 € | 464,82 € |
4.000 | 0,22113 € | 884,52 € |
6.000 | 0,21548 € | 1.292,88 € |
10.000 | 0,20922 € | 2.092,20 € |
14.000 | 0,20556 € | 2.877,84 € |
20.000 | 0,20204 € | 4.040,80 € |
24.000 | 0,20037 € | 4.808,88 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |