
T494A225K025AT | |
---|---|
DigiKey Part Number | 399-18770-2-ND - Tape & Reel (TR) 399-18770-1-ND - Cut Tape (CT) 399-18770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225K025AT |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A225K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,46400 € | 4,64 € |
50 | 0,35800 € | 17,90 € |
100 | 0,32540 € | 32,54 € |
500 | 0,27040 € | 135,20 € |
1.000 | 0,25339 € | 253,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,23940 € | 478,80 € |
4.000 | 0,22788 € | 911,52 € |
6.000 | 0,22211 € | 1.332,66 € |
10.000 | 0,21571 € | 2.157,10 € |
14.000 | 0,21197 € | 2.967,58 € |
20.000 | 0,20837 € | 4.167,40 € |
24.000 | 0,20666 € | 4.959,84 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |