T494A225K010AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3.827
Unit Price: 0,65000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,20551 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,18528 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,59701 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,21700 €
Datasheet
T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A225K010AS

DigiKey Part Number
399-1772-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494A225K010AS
Description
CAP TANT 2.2UF 10% 10V 1206
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes