
T494A106M016AH | |
---|---|
DigiKey Part Number | 399-8433-2-ND - Tape & Reel (TR) 399-8433-1-ND - Cut Tape (CT) 399-8433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106M016AH |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106M016AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,49900 € | 4,99 € |
50 | 0,38720 € | 19,36 € |
100 | 0,35250 € | 35,25 € |
500 | 0,29398 € | 146,99 € |
1.000 | 0,27590 € | 275,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,26102 € | 522,04 € |
4.000 | 0,24876 € | 995,04 € |
6.000 | 0,24262 € | 1.455,72 € |
10.000 | 0,23582 € | 2.358,20 € |
14.000 | 0,23184 € | 3.245,76 € |
20.000 | 0,22801 € | 4.560,20 € |
24.000 | 0,22620 € | 5.428,80 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |