
T494A106M006AT | |
---|---|
DigiKey Part Number | 399-9757-2-ND - Tape & Reel (TR) 399-9757-1-ND - Cut Tape (CT) 399-9757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106M006AT |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,42300 € | 4,23 € |
50 | 0,32480 € | 16,24 € |
100 | 0,29460 € | 29,46 € |
500 | 0,24364 € | 121,82 € |
1.000 | 0,22790 € | 227,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21495 € | 429,90 € |
4.000 | 0,20428 € | 817,12 € |
6.000 | 0,19894 € | 1.193,64 € |
10.000 | 0,19301 € | 1.930,10 € |
14.000 | 0,18955 € | 2.653,70 € |
20.000 | 0,18622 € | 3.724,40 € |
24.000 | 0,18464 € | 4.431,36 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |