
T494A106K016ATAUTO | |
---|---|
DigiKey Part Number | 399-18765-2-ND - Tape & Reel (TR) 399-18765-1-ND - Cut Tape (CT) 399-18765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106K016ATAUTO |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A106K016ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,55800 € | 5,58 € |
50 | 0,43500 € | 21,75 € |
100 | 0,39710 € | 39,71 € |
500 | 0,33302 € | 166,51 € |
1.000 | 0,31319 € | 313,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,29688 € | 593,76 € |
4.000 | 0,28345 € | 1.133,80 € |
6.000 | 0,27673 € | 1.660,38 € |
10.000 | 0,26927 € | 2.692,70 € |
14.000 | 0,26491 € | 3.708,74 € |
20.000 | 0,26071 € | 5.214,20 € |
24.000 | 0,25873 € | 6.209,52 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |