
T494A106K010ATAUTO | |
---|---|
DigiKey Part Number | 399-T494A106K010ATAUTOTR-ND - Tape & Reel (TR) 399-T494A106K010ATAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T494A106K010ATAUTO |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A106K010ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,53400 € | 5,34 € |
50 | 0,41480 € | 20,74 € |
100 | 0,37830 € | 37,83 € |
500 | 0,31656 € | 158,28 € |
1.000 | 0,29747 € | 297,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,28175 € | 563,50 € |
4.000 | 0,26881 € | 1.075,24 € |
6.000 | 0,26233 € | 1.573,98 € |
10.000 | 0,25514 € | 2.551,40 € |
14.000 | 0,25094 € | 3.513,16 € |
20.000 | 0,24690 € | 4.938,00 € |
24.000 | 0,24499 € | 5.879,76 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |