
T494A106K010AT | |
---|---|
DigiKey Part Number | 399-8431-2-ND - Tape & Reel (TR) 399-8431-1-ND - Cut Tape (CT) 399-8431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106K010AT |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,48700 € | 4,87 € |
50 | 0,37680 € | 18,84 € |
100 | 0,34290 € | 34,29 € |
500 | 0,28560 € | 142,80 € |
1.000 | 0,26789 € | 267,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21532 € | 430,64 € |
4.000 | 0,20513 € | 820,52 € |
6.000 | 0,20002 € | 1.200,12 € |
10.000 | 0,19461 € | 1.946,10 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |