
T494A106K006AT | |
---|---|
DigiKey Part Number | 399-8430-2-ND - Tape & Reel (TR) 399-8430-1-ND - Cut Tape (CT) 399-8430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106K006AT |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106K006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43600 € | 4,36 € |
50 | 0,33520 € | 16,76 € |
100 | 0,30430 € | 30,43 € |
500 | 0,25204 € | 126,02 € |
1.000 | 0,23590 € | 235,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22261 € | 445,22 € |
4.000 | 0,21167 € | 846,68 € |
6.000 | 0,20619 € | 1.237,14 € |
10.000 | 0,20012 € | 2.001,20 € |
14.000 | 0,19657 € | 2.751,98 € |
20.000 | 0,19315 € | 3.863,00 € |
24.000 | 0,19153 € | 4.596,72 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |