T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A105M050AT

DigiKey Part Number
399-18764-2-ND - Tape & Reel (TR)
399-18764-1-ND - Cut Tape (CT)
399-18764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A105M050AT
Description
CAP TANT 1UF 20% 50V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494A105M050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52600 €5,26 €
500,40840 €20,42 €
1000,37220 €37,22 €
5000,31124 €155,62 €
1.0000,29238 €292,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27686 €553,72 €
4.0000,26408 €1.056,32 €
6.0000,25768 €1.546,08 €
10.0000,25058 €2.505,80 €
14.0000,24643 €3.450,02 €
20.0000,24244 €4.848,80 €
24.0000,24055 €5.773,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €