
T494A105M035AT | |
---|---|
DigiKey Part Number | 399-T494A105M035ATTR-ND - Tape & Reel (TR) 399-T494A105M035ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T494A105M035AT |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A105M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,42900 € | 4,29 € |
50 | 0,32960 € | 16,48 € |
100 | 0,29890 € | 29,89 € |
500 | 0,24742 € | 123,71 € |
1.000 | 0,23150 € | 231,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21840 € | 436,80 € |
4.000 | 0,20761 € | 830,44 € |
6.000 | 0,20220 € | 1.213,20 € |
10.000 | 0,19621 € | 1.962,10 € |
14.000 | 0,19271 € | 2.697,94 € |
20.000 | 0,18934 € | 3.786,80 € |
24.000 | 0,18774 € | 4.505,76 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |