
T494A105M025AT | |
|---|---|
DigiKey Part Number | 399-18763-2-ND - Tape & Reel (TR) 399-18763-1-ND - Cut Tape (CT) 399-18763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A105M025AT |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A105M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,28040 € | 28,04 € |
| 500 | 0,23106 € | 115,53 € |
| 1.000 | 0,21579 € | 215,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20323 € | 406,46 € |
| 4.000 | 0,19290 € | 771,60 € |
| 6.000 | 0,18772 € | 1.126,32 € |
| 10.000 | 0,18199 € | 1.819,90 € |
| 14.000 | 0,17863 € | 2.500,82 € |
| 20.000 | 0,17541 € | 3.508,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

