
T494A105K050AT | |
---|---|
DigiKey Part Number | 399-T494A105K050ATTR-ND - Tape & Reel (TR) 399-T494A105K050ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T494A105K050AT |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A105K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,54000 € | 5,40 € |
50 | 0,42040 € | 21,02 € |
100 | 0,38340 € | 38,34 € |
500 | 0,32106 € | 160,53 € |
1.000 | 0,30177 € | 301,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,28589 € | 571,78 € |
4.000 | 0,27281 € | 1.091,24 € |
6.000 | 0,26626 € | 1.597,56 € |
10.000 | 0,25900 € | 2.590,00 € |
14.000 | 0,25476 € | 3.566,64 € |
20.000 | 0,25067 € | 5.013,40 € |
24.000 | 0,24874 € | 5.969,76 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 0,99960 € |