T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A104M035AT

DigiKey Part Number
399-10217-2-ND - Tape & Reel (TR)
399-10217-1-ND - Cut Tape (CT)
399-10217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A104M035AT
Description
CAP TANT 0.1UF 20% 35V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A104M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36800 €3,68 €
500,28080 €14,04 €
1000,25400 €25,40 €
5000,20860 €104,30 €
1.0000,19457 €194,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18302 €366,04 €
4.0000,17352 €694,08 €
6.0000,16876 €1.012,56 €
10.0000,16348 €1.634,80 €
14.0000,16040 €2.245,60 €
20.0000,15743 €3.148,60 €
24.0000,15602 €3.744,48 €
48.0000,15129 €7.261,92 €
50.0000,15104 €7.552,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €