T493X337K010BC6120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,72544 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,68748 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,72544 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,75456 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,75456 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,68748 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,75456 €
Datasheet
T493C107M010BH6420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493X337K010BC6120

DigiKey Part Number
399-T493X337K010BC6120TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493X337K010BC6120
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T493X337K010BC6120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Failure Rate
B (0.1%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,68748 €3.343,74 €
Manufacturers Standard Package
Unit Price without VAT:6,68748 €
Unit Price with VAT:7,95810 €