
T493D476K025CH6420 | |
---|---|
DigiKey Part Number | 399-T493D476K025CH6420TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493D476K025CH6420 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493D476K025CH6420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | C (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 14,74344 € | 7.371,72 € |
Unit Price without VAT: | 14,74344 € |
---|---|
Unit Price with VAT: | 17,54469 € |