
T493D157K010BC6420 | |
---|---|
DigiKey Part Number | 399-6275-2-ND - Tape & Reel (TR) 399-6275-1-ND - Cut Tape (CT) 399-6275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493D157K010BC6420 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493D157K010BC6420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,97000 € | 14,97 € |
10 | 11,79500 € | 117,95 € |
50 | 10,67000 € | 533,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 9,46974 € | 4.734,87 € |
Unit Price without VAT: | 14,97000 € |
---|---|
Unit Price with VAT: | 17,81430 € |