T493 Series D Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493D107K010CC6120

DigiKey Part Number
399-10110-2-ND - Tape & Reel (TR)
399-10110-1-ND - Cut Tape (CT)
399-10110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T493D107K010CC6120
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T493D107K010CC6120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,45000 €20,45 €
1016,42900 €164,29 €
5015,42120 €771,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,47984 €6.739,92 €
Manufacturers Standard Package
Unit Price without VAT:20,45000 €
Unit Price with VAT:24,33550 €