
T493D106K035BH61107505 | |
---|---|
DigiKey Part Number | 399-6274-2-ND - Tape & Reel (TR) 399-6274-1-ND - Cut Tape (CT) 399-6274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493D106K035BH61107505 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T493D106K035BH61107505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,41000 € | 11,41 € |
10 | 8,83800 € | 88,38 € |
50 | 7,80940 € | 390,47 € |
100 | 7,71710 € | 771,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 6,95166 € | 3.475,83 € |
1.000 | 6,78455 € | 6.784,55 € |
Unit Price without VAT: | 11,41000 € |
---|---|
Unit Price with VAT: | 13,57790 € |