
T493C476K016CH6210 | |
---|---|
DigiKey Part Number | 399-T493C476K016CH6210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493C476K016CH6210 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493C476K016CH6210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | C (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 11,98188 € | 5.990,94 € |
Unit Price without VAT: | 11,98188 € |
---|---|
Unit Price with VAT: | 14,25844 € |