T493C476K010BH6410 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,76522 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,81254 €
Datasheet
T493X106K050CT6110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493C476K010BH6410

DigiKey Part Number
399-T493C476K010BH6410TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493C476K010BH6410
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T493C476K010BH6410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
High Reliability
Failure Rate
B (0.1%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,84938 €3.924,69 €
Manufacturers Standard Package
Unit Price without VAT:7,84938 €
Unit Price with VAT:9,34076 €