
T493B106K010AH6110 | |
---|---|
DigiKey Part Number | 399-T493B106K010AH6110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493B106K010AH6110 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493B106K010AH6110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 5,07175 € | 10.143,50 € |
Unit Price without VAT: | 5,07175 € |
---|---|
Unit Price with VAT: | 6,03538 € |