T493 Series Code A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493A475K016BH6110

DigiKey Part Number
399-6271-2-ND - Tape & Reel (TR)
399-6271-1-ND - Cut Tape (CT)
399-6271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T493A475K016BH6110
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T493A475K016BH6110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
COTS
Features
High Reliability
Failure Rate
B (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,14000 €9,14 €
106,97900 €69,79 €
506,11380 €305,69 €
1005,90600 €590,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,13575 €10.271,50 €
Manufacturers Standard Package
Unit Price without VAT:9,14000 €
Unit Price with VAT:10,87660 €