
T492B475K015DS7610 | |
---|---|
DigiKey Part Number | 399-T492B475K015DS7610-ND |
Manufacturer | |
Manufacturer Product Number | T492B475K015DS7610 |
Description | 4.70UF 15.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 15 V 1411 (3528 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | D (0.001%) |
Quantity | Unit Price | Ext Price |
---|---|---|
59 | 2,60932 € | 153,95 € |
Unit Price without VAT: | 2,60932 € |
---|---|
Unit Price with VAT: | 3,10509 € |