
T491X687K006AT | |
|---|---|
DigiKey Part Number | 399-T491X687K006ATTR-ND - Tape & Reel (TR) 399-T491X687K006ATCT-ND - Cut Tape (CT) 399-T491X687K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X687K006AT |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X687K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,23700 € | 22,37 € |
| 50 | 1,86580 € | 93,29 € |
| 100 | 1,75090 € | 175,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55652 € | 778,26 € |
| 1.000 | 1,49633 € | 1.496,33 € |
| 1.500 | 1,46617 € | 2.199,26 € |
| 2.500 | 1,43274 € | 3.581,85 € |
| 3.500 | 1,41319 € | 4.946,16 € |
| 5.000 | 1,39438 € | 6.971,90 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

