
T491X687K006AH | |
---|---|
DigiKey Part Number | 399-T491X687K006AHTR-ND - Tape & Reel (TR) 399-T491X687K006AHCT-ND - Cut Tape (CT) 399-T491X687K006AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X687K006AH |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X687K006AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,31000 € | 3,31 € |
10 | 2,35200 € | 23,52 € |
50 | 1,96860 € | 98,43 € |
100 | 1,85010 € | 185,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,64954 € | 824,77 € |
1.000 | 1,58741 € | 1.587,41 € |
1.500 | 1,55629 € | 2.334,43 € |
2.500 | 1,52178 € | 3.804,45 € |
3.500 | 1,50160 € | 5.255,60 € |
5.000 | 1,48219 € | 7.410,95 € |
Unit Price without VAT: | 3,31000 € |
---|---|
Unit Price with VAT: | 3,93890 € |