
T491X686M020AT | |
|---|---|
DigiKey Part Number | 399-8425-2-ND - Tape & Reel (TR) 399-8425-1-ND - Cut Tape (CT) 399-8425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X686M020AT |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X686M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97200 € | 9,72 € |
| 50 | 0,77860 € | 38,93 € |
| 100 | 0,71890 € | 71,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61790 € | 308,95 € |
| 1.000 | 0,58662 € | 586,62 € |
| 1.500 | 0,57095 € | 856,42 € |
| 2.500 | 0,55359 € | 1.383,98 € |
| 3.500 | 0,54343 € | 1.902,00 € |
| 5.000 | 0,53367 € | 2.668,35 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

