
T491X685M050AT | |
---|---|
DigiKey Part Number | 399-10215-2-ND - Tape & Reel (TR) 399-10215-1-ND - Cut Tape (CT) 399-10215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X685M050AT |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X685M050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,35000 € | 2,35 € |
10 | 1,62600 € | 16,26 € |
50 | 1,33820 € | 66,91 € |
100 | 1,24900 € | 124,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,09820 € | 549,10 € |
1.000 | 1,05152 € | 1.051,52 € |
1.500 | 1,02813 € | 1.542,19 € |
2.500 | 1,00220 € | 2.505,50 € |
3.500 | 0,98704 € | 3.454,64 € |
5.000 | 0,97246 € | 4.862,30 € |
6.000 | 0,96554 € | 5.793,24 € |
Unit Price without VAT: | 2,35000 € |
---|---|
Unit Price with VAT: | 2,79650 € |