Direct
Direct
Direct
Direct

T491X685M050AT | |
|---|---|
DigiKey Part Number | 399-10215-2-ND - Tape & Reel (TR) 399-10215-1-ND - Cut Tape (CT) 399-10215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X685M050AT |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X685M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D685M050ATE700 | KEMET | 0 | 399-11972-2-ND | 1,46590 € | Direct |
| T491D685M050AT | KEMET | 2.621 | 399-3800-1-ND | 1,93000 € | Direct |
| 293D685X0050E2TE3 | Vishay Sprague | 0 | 293D685X0050E2TE3-ND | 0,96105 € | Direct |
| 293D685X0050E2WE3 | Vishay Sprague | 0 | 718-293D685X0050E2WE3TR-ND | 1,25360 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,67600 € | 16,76 € |
| 50 | 1,37880 € | 68,94 € |
| 100 | 1,28700 € | 128,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13160 € | 565,80 € |
| 1.000 | 1,08350 € | 1.083,50 € |
| 1.500 | 1,05941 € | 1.589,12 € |
| 2.500 | 1,03269 € | 2.581,73 € |
| 3.500 | 1,01707 € | 3.559,74 € |
| 5.000 | 1,00204 € | 5.010,20 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |





