
T491X477M010AT | |
|---|---|
DigiKey Part Number | 399-10214-2-ND - Tape & Reel (TR) 399-10214-1-ND - Cut Tape (CT) 399-10214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X477M010AT |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X477M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,18700 € | 31,87 € |
| 50 | 2,69840 € | 134,92 € |
| 100 | 2,54750 € | 254,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29214 € | 1.146,07 € |
| 1.000 | 2,21301 € | 2.213,01 € |
| 1.500 | 2,17337 € | 3.260,05 € |
| 2.500 | 2,12941 € | 5.323,52 € |
| 3.500 | 2,10371 € | 7.362,98 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |


