
T491X477M006AT | |
---|---|
DigiKey Part Number | 399-10213-2-ND - Tape & Reel (TR) 399-10213-1-ND - Cut Tape (CT) 399-10213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X477M006AT |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X477M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,27000 € | 2,27 € |
10 | 1,57100 € | 15,71 € |
50 | 1,28980 € | 64,49 € |
100 | 1,20310 € | 120,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,05632 € | 528,16 € |
1.000 | 1,01089 € | 1.010,89 € |
1.500 | 0,98814 € | 1.482,21 € |
2.500 | 0,96291 € | 2.407,28 € |
3.500 | 0,94816 € | 3.318,56 € |
5.000 | 0,93397 € | 4.669,85 € |
6.000 | 0,92725 € | 5.563,50 € |
Unit Price without VAT: | 2,27000 € |
---|---|
Unit Price with VAT: | 2,70130 € |