
T491X476M035AT | |
|---|---|
DigiKey Part Number | 399-8421-2-ND - Tape & Reel (TR) 399-8421-1-ND - Cut Tape (CT) 399-8421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476M035AT |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,46400 € | 14,64 € |
| 50 | 1,19640 € | 59,82 € |
| 100 | 1,11380 € | 111,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97400 € | 487,00 € |
| 1.000 | 0,93073 € | 930,73 € |
| 1.500 | 0,90905 € | 1.363,58 € |
| 2.500 | 0,88503 € | 2.212,57 € |
| 3.500 | 0,87098 € | 3.048,43 € |
| 5.000 | 0,85747 € | 4.287,35 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


