Parametric Equivalent
Parametric Equivalent

T491X476K035ATAUTO7776 | |
|---|---|
DigiKey Part Number | T491X476K035ATAUTO7776-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X476K035ATAUTO7776 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476K035ATAUTO7776 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X476K035AHAUTO | KEMET | 0 | T491X476K035AHAUTO-ND | 1,97898 € | Parametric Equivalent |
| T491X476K035ATAUTO | KEMET | 3.314 | 399-18084-1-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26074 € | 630,37 € |
| Unit Price without VAT: | 1,26074 € |
|---|---|
| Unit Price with VAT: | 1,50028 € |


