
T491X476K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-18084-2-ND - Tape & Reel (TR) 399-18084-1-ND - Cut Tape (CT) 399-18084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476K035ATAUTO |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476K035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,93900 € | 19,39 € |
| 50 | 1,60540 € | 80,27 € |
| 100 | 1,50220 € | 150,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32768 € | 663,84 € |
| 1.000 | 1,27363 € | 1.273,63 € |
| 1.500 | 1,24655 € | 1.869,83 € |
| 2.500 | 1,21655 € | 3.041,38 € |
| 3.500 | 1,19900 € | 4.196,50 € |
| 5.000 | 1,18212 € | 5.910,60 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

