T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X476K035AT7027

DigiKey Part Number
399-T491X476K035AT7027TR-ND - Tape & Reel (TR)
399-T491X476K035AT7027CT-ND - Cut Tape (CT)
399-T491X476K035AT7027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X476K035AT7027
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X476K035AT7027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,22300 €22,23 €
501,85620 €92,81 €
1001,74250 €174,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,55046 €775,23 €
1.0001,49097 €1.490,97 €
1.5001,46117 €2.191,76 €
2.5001,42813 €3.570,32 €
3.5001,40880 €4.930,80 €
5.0001,39022 €6.951,10 €
6.0001,38140 €8.288,40 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €